Martin Kaiser 163/kws/1 Fixed Adapter 1 piece, Durable and Reliable

Standard range
Order Code:

09-5764

Brand: Kaiser MPN: 163/kws/1 EAN-13: 4024881801156
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Martin Kaiser 163/kws/1 fixed adapter piece is a reliable mains adapter designed for use with travel power devices. It ensures compatibility with various travel mains adapters, making it ideal for international travellers needing a stable power connection. This durable adapter piece is manufactured by Martin Kaiser and is sold individually.
Destination Switzerland
Dim (L x W x H) 32 x 36.5 x 60 mm
For mains outlet E
Height 60mm
Length 32mm
Mains plug type (on device) J
Max. nominal current 16A
Operating voltage 230V
Type Fixed adapter piece
Width 36.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot