Martin Kaiser 158/kws/1 Fixed Adapter Piece Durable 1 pc High Quality

Standard range
Order Code:

09-5763

Brand: Kaiser MPN: 158/kws/1 EAN-13: 4024881801804
Qty Unit Price (Ex VAT)
1+ £4.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

Martin Kaiser manufactures the 158/kws/1 fixed adapter piece, which is designed for use as a reliable mains adapter. This travel power adapter is suitable for adapting electrical plugs for international use. It is commonly used for converting plug types for electronic devices when travelling abroad.
Destination United Kingdom
Dim (L x W x H) 57.5 x 50 x 47 mm
For mains outlet C
Height 47mm
Length 57.5mm
Mains plug type (on device) G
Max. nominal current 2.5A
Operating voltage 230V
Type Fixed adapter piece
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot