Martin Kaiser 1097-92 Lining Box 238x208x68mm 1pc Flush-Mounted Junction Box

Image Representative of Range

Martin Kaiser 1097-92 Lining Box 238x208x68mm 1pc Flush-Mounted Junction Box

MPN
1097-92
Brand
Kaiser
EAN-13
4013456152601
Order Code
09-5828
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Kaiser Elektro Lining Box 1097-92, with dimensions of 238 x 208 x 68 mm, is a durable junction box. Manufactured by Kaiser Elektro, it offers robust protection for electrical connections. Ideal for residential or commercial electrical installations, it ensures safety and organisation of wiring.
Type Lining box
Material Plastic
Protection Rating Not Specified
Dimensions (W x H x D) 238 x 208 x 68 mm
Enclosure Height 208mm
Enclosure Width 238mm

Reviews

Be the first to submit a review

Trustpilot