Christmas Opening Hours and Delivery Dates here
Martin Kaiser 1068-02 Lining Box 60x67mm, for Electronic Components, 1 Piece

Image Representative of Range

Martin Kaiser 1068-02 Lining Box 60x67mm, for Electronic Components, 1 Piece

Order Code:

09-5826

Brand: Kaiser MPN: 1068-02 EAN-13: 4013456120310
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 09/01/2026

The Kaiser Elektro 1068-02 lining box features dimensions of 60 mm in diameter and 67 mm in depth. Manufactured by Kaiser Elektro, it is a versatile junction box suited for various electrical installations. This lining box is typically used to house and protect wiring connections in building construction projects.
Type Lining box
(Ø) 60mm
Depth 67mm
Dimensions (Ø x D) 60 mm x 67 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot