Marquardt 829.000.011 Square Key Cap LED Window Red for Series 6425

MPN
829.000.011
Brand
Marquardt
EAN-13
2050000554933
Order Code
59-3176
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 111 in stock

An LED button cap from Marquardt compatible with Series 6425.


  • Colour: Red
  • Compatible with: Series 6425 with LED
  • L x W 15.5 x 15.5mm
  • Specification: Button cap LED
  • Manufacturer's part 829.000.011
Type Key cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Illumination Red
Panel Cutout Dimensions N/A
Colour Anthracite
Compatible With Series 6425 with LED

Reviews

Be the first to submit a review

Trustpilot