Marquardt 828.000.011 Key Cap Compatible with Series 6425 Anthracite 18.3mm

MPN
828.000.011
Brand
Marquardt
EAN-13
2050001123961
Order Code
59-3185
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.470
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 672 in stock

A square key cap from Marquardt compatible with Series 6425. With LED window


  • Colour: Anthracite
  • Compatible with: Series 6425 without LED
  • L x W 18.3 x 18.3mm
Type Key cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Voltage Rating N/A
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Colour Anthracite

Reviews

Be the first to submit a review

Trustpilot