Marquardt 826.001.011 Key Cap Button "1" for Series 6425 Anthracite 15.5mm

MPN
826.001.011
Brand
Marquardt
EAN-13
2050000225901
Order Code
59-3192
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 80 in stock

A square key cap from Marquardt compatible with Series 6425. Featuring a round anthracite button with a white "1" marking.


  • Colour: Anthracite
  • Compatible with: Series 6425 without LED
  • L x W 15.5 x 15.5mm
  • Specification: Button cap "1"
  • Manufacturer's part 826.001.011
Type Key cap
Contact Configuration None
Switch Function N/A
Current Rating N/A
Mounting N/A
Voltage Rating N/A
Illumination Number
Panel Cutout Dimensions N/A
Colour Anthracite

Reviews

Be the first to submit a review

Trustpilot