A narrow momentary key switch from Marquardt with a minimum and maximum operating temperature of -20°C to 80°C.
- Actuating force: 0.7 N
- Casing/button colour: Red
- Connection: Print
- Contact material: Tin plated
- Contact type: 1 maker
- L x W x H 14.8 x 10.8 x 13.2mm
- Front panel cut-out: 15.5 x 7. 5mm
- Functions: momentary
- Lighting type: none
- Max. temperature: 80°C
- Min. temperature: -20°C
- Switch features: protuding
- Switch position: 1 x Off/(On)
- Switch type: Pushbutton
- Switching current (max.): 0.1A
- Switching voltage: 28 V
- Manufacturer's part 6450.0006
Note: In the description of switching position, the value in brackets is intended to show the switch function.
| Type |
Key switch |
| Contact Configuration |
Off / (on) |
| Switch Function |
Off-(On) |
| Current Rating |
0.1A |
| Mounting |
Panel |
| Voltage Rating |
28V |
| Illumination |
Red |
| Panel Cutout Dimensions |
N/A |
| Maximum Temperature |
+80°C |
| Min. temperature |
-20°C |