Marquardt 3250.0298 LED Rocker Switch 10A 12V DC IP66/67 DPDT Latch Green/Red

MPN
3250.0298
Brand
Marquardt
EAN-13
2050001628428
Order Code
59-3905
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.02
10+ £11.48
25+ £11.41
100+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

An illuminated rocker switch from Marquardt with 12V DC switching voltage and IP66/67 protection. This switch has two LEDs, the green LED is on its own pin and can be left permanently lit or switched by an external circuit. The second LED is red and is designed to illuminate when the switch is in the on position.


  • DPST On-Off
  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: CEE plug 2.8mm
  • L x W 36.8 x 21.1mm
  • Front panel cut-out: 35.4 x 20.6mm
  • Functions: latch
  • Light colour: Green Red
  • Lighting type: spot lighting
  • Material: Polyamide Polypropylene
  • Max. temperature: 85°C
  • Min. temperature: -40°C
  • Print motif: None
  • Protection type: IP66/IP67
  • Switch position: 2 x Off/On
  • Switch type: rocker switch
  • Switching current (max.): 10A
  • Switching voltage: 12V DC
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On-Off
Current Rating (Amps) 10A
Illumination Colour Green/Red
Colour Black
IP Rating IP66/IP67
Maximum Temperature +85°C
Min. temperature -40°C
Type Car toggle switch

Reviews

Be the first to submit a review

Trustpilot