Marquardt 240.001.011 ON-OFF Sign 16x28mm Aluminium Durable Design

Image Representative of Range

Marquardt 240.001.011 ON-OFF Sign 16x28mm Aluminium Durable Design

MPN
240.001.011
Brand
Marquardt
EAN-13
2050000221019
Order Code
12-4522
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The Marquardt aluminium on/off sign measures 16 mm x 28 mm and is used as an enclosure accessory. This compact sign is typically applied in components, cabinets, and general signage. It is available as a single unit, identified by the part number 240.001.011.
Type Label
Dim (W x H) 16 mm x 28 mm
Height 28mm
Labelling ON/OFF
Material Aluminium
Material (details) Aluminium
Misc Attribute 2 On / off
Width 16mm

Reviews

Be the first to submit a review

Trustpilot