Marquardt 203.731.011 Protective Cap Transparent 1 piece

MPN
203.731.011
Brand
Marquardt
EAN-13
2050003727570
Order Code
09-8023
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

The Marquardt 203.731.011 protective cap is a transparent dust protection cover. It is typically used to safeguard sensitive equipment from dust and debris. Its design ensures long-lasting performance while maintaining visibility.
Type Protective cap
Compatible with (details) Series 1830 frame length up to 30 mm (single pole rocker switches)
Dimensions (L x W x H) 37 x 19.2 x 11 mm
Factory colour Transparent
Height 11mm
Length 37mm
Print motif None
Width 19.2mm

Reviews

Be the first to submit a review

Trustpilot