Marquardt 1939.3314 Toggle Switch 250V AC 14A IP65 Momentary (On)/Off/(On)

Image Representative of Range

Marquardt 1939.3314 Toggle Switch 250V AC 14A IP65 Momentary (On)/Off/(On)

MPN
1939.3314
Brand
Marquardt
EAN-13
2050002858480
Order Code
12-4521
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 839 in stock

The Marquardt toggle switch, model 1939.3314, is designed for a 250 V AC, 14 A load with IP65 front protection and a momentary function. Manufactured by Marquardt, it features a 2 x (On)/Off/(On) configuration and is ideal for applications requiring secure switching under adverse conditions. Typical applications include industrial equipment and automotive systems.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function (On)/Off/(On)
Current Rating (Amps) 14A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
Front panel cut-out 30 x 22 mm
Front panel thickness Max. 2mm
IP Rating IP65 (front)
Material Polycarbonate (PC)
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute 01939.3314-01
Number of pins 2
Print motif Arrow symbol
Switch position 2 x (On)/Off/(On)
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot