Marquardt 1935.3218 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC

MPN
1935.3218
Brand
Marquardt
EAN-13
2050000554209
Order Code
50-0993
Country of Origin
Tunisia
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.43
10+ £6.33
50+ £6.25
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 546 in stock

Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPST, Off-On
  • Maintained-Momentary
  • Illuminated - green
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Actuator Marking 0/1
Illumination Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot