Marquardt 1935.3133 IP65 Rocker Switch Illuminated White DPST Off-On 24V DC 10A

MPN
1935.3133
Brand
Marquardt
EAN-13
2050000554216
Order Code
50-0994
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The Marquardt 1935.3133 is a modern illuminated rocker switch design with integrated IP65 seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPST, Off-On
  • Maintained-Maintained
  • Illuminated - white
  • Rated for 10A at 24V DC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 20/4A
Actuator Marking 0/1
Illumination Type LED / lamp
Illumination Colour White
Illumination Colour(s) White
IP Rating IP65
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot