Marquardt 1935.3118 IP65 Rocker Switch, Illuminated Green, DPST, Off-On 250VAC

MPN
1935.3118
Brand
Marquardt
EAN-13
2050000214363
Order Code
50-0991
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.75
10+ £7.47
50+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4,363 in stock

Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPST, Off-On
  • Maintained-Maintained
  • Illuminated - green
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Actuator Marking 0/1
Illumination Colour Green
Illuminated - green
IP Rating IP65
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot