Marquardt 1935.3113 IP65 Rocker Switch Illuminated White DPST Off-On 250 V AC

MPN
1935.3113
Brand
Marquardt
EAN-13
2050000214189
Order Code
50-0989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.82
10+ £7.18
50+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 986 in stock

Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPST, Off-On
  • Maintained-Maintained
  • Illuminated - white
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Actuator Marking 0/1
Illumination Colour White
Illuminated - white
IP Rating IP65
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot