Marquardt 1901.1102 6A Rocker Switch SPST On-Off Faston Black 21mm

MPN
1901.1102
Brand
Marquardt
EAN-13
2050000219641
Order Code
59-3093
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.54
10+ £2.41
25+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

A mini-rocker switch from Marquardt with a solid leaf-spring contact system.


  • SPST Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • L x W 21 x 9.5mm
  • Front panel cut-out: 19.2 x 6.8mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Recess depth: 22.5mm
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1901.1102
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 6A
Actuator Marking None
Illumination Type None
Illumination Colour None
Front panel cut-out 19.2 x 6.8mm
Recess depth 22.5mm
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot