Marquardt 1858.1103 10A IP40 Rocker Switch DPST On-Off Faston "I/0"

MPN
1858.1103
Brand
Marquardt
EAN-13
2050000554735
Order Code
59-4027
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.84
10+ £2.75
25+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

A miniature rocker type control switch from Marquardt. Without lights and highly productive.


  • DPST Off-On
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • L x W 21 x 15mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: latch
  • Lighting type: none
  • Print motif: 0/I
  • Protection type: IP40
  • Recess depth: 21.5mm
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • Manufacturer's part 1858.1103
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
IP Rating IP40
Type Rocker switch

Questions

*Question functionality currently disabled
Question by: Product code: 59-4027

Q. what are the dimensions of these switches

A. Hi James, thank you for your question. The measurements are as follows: L 21mm W 15mm H21.5mm. The data sheet can be found here.

Reviews

Be the first to submit a review

Trustpilot