Marquardt 1855.0108 4A IP40 Illuminated Rocker Switch DPST Green Solder Tag

MPN
1855.0108
Brand
Marquardt
EAN-13
2050000554681
Order Code
59-3035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.25
10+ £7.04
25+ £6.89
100+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

A miniature-rocker switch with lighting from Marquardt.


  • DPST Off-On
  • Approvals: ENEC UL CSA
  • Bulb type: Glow lamp
  • Casing/button colour: Black Green
  • Connection: Solder tag
  • Contact material: Ag (Silver)
  • L x W 21 x 15mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: latch
  • Light colour: Green
  • Lighting type: area illumination
  • Print motif: 0
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 4A
  • Switching voltage: 250V AC
  • Manufacturer's part 1855.0108
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Illumination Colour Green
IP Rating IP40
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot