Marquardt 1835.3608 Toggle Switch 250V AC 16A 2x Off/On IP40 Latch

Image Representative of Range

Marquardt 1835.3608 Toggle Switch 250V AC 16A 2x Off/On IP40 Latch

MPN
1835.3608
Brand
Marquardt
EAN-13
2050002858411
Order Code
12-4516
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,359 in stock

The Marquardt 1835.3608 toggle switch is designed for use in electrical devices, offering a 250 V AC rating and 16 A current capacity. It features a 2 x Off/On configuration with an IP40 protection rating and a latch mechanism. This durable switch is ideal for household and industrial applications requiring reliable on/off control.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type Glow lamp
Illumination Colour None
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
IP Rating IP40
Material Polycarbonate (PC)
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute 01835.3608-00
Number of pins 2
Print motif 0/I
Switch position 2 x Off/On
Switch/button features + protective cover
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot