Marquardt 1835.3602 Toggle Switch 250V AC 16A Off/On IP40 Latch

Image Representative of Range

Marquardt 1835.3602 Toggle Switch 250V AC 16A Off/On IP40 Latch

MPN
1835.3602
Brand
Marquardt
EAN-13
2050002858404
Order Code
12-4515
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Marquardt 1835.3602 toggle switch operates at 250 V AC and 16 A, featuring a dual Off/On function with IP40 protection. It is suitable for applications requiring a secure latch mechanism in environments where dust protection is needed. This switch is typically used in consumer electronic devices and industrial equipment.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type Glow lamp
Illumination Colour None
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
IP Rating IP40
Material Polycarbonate (PC)
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute 01835.3602-00
Number of pins 2
Print motif 0/I
Switch position 2 x Off/On
Switch/button features + protective cover
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot