Marquardt 1834.3402 Toggle Switch 250V AC 6A 2x On/(On) IP40 Momentary

Image Representative of Range

Marquardt 1834.3402 Toggle Switch 250V AC 6A 2x On/(On) IP40 Momentary

MPN
1834.3402
Brand
Marquardt
EAN-13
2050002858398
Order Code
12-4514
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 435 in stock

The Marquardt toggle switch 1834.3402 is designed for 250 V AC and supports a current of 6 A, featuring a 2 x On/(On) momentary contact configuration with an IP40 rating. This versatile switch is well-suited for appliances and devices that require momentary actuation in a variety of settings. The product is commonly used in household and industrial applications where reliable control is essential.
Mounting Type Panel mount
Contact Configuration DPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Illumination Type None
Illumination Colour None
Connection Type C CEE 7/16 plug 6.3mm
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +105°C
Min. temperature -20°C
Misc Attribute 01834.3402-00
Number of pins 2
Print motif None
Switch position 2 x On/(On)
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot