Marquardt 1831.3312 Rocker Switch SPST Off-On 250V AC 10.8A

MPN
1831.3312
Brand
Marquardt
EAN-13
2050001124562
Order Code
50-6620
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Tried and tested switching principle with long life and a strong operating characteristics.
  • SPST, Off-On
  • Maintained-Maintained
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10.8A
Actuator Marking None
Illumination Type None
Illumination Colour None
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot