Marquardt 1803.6222-00 Toggle Switch 250V AC 10A IP40 Momentary On/(On)

Image Representative of Range

Marquardt 1803.6222-00 Toggle Switch 250V AC 10A IP40 Momentary On/(On)

MPN
1803.6222-00
Brand
Marquardt
EAN-13
2050002858275
Order Code
12-4512
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Marquardt 1803.6222-00 toggle switch is a durable component designed for applications requiring a momentary switch mechanism. It supports a voltage of 250 V AC and up to 10 A current, featuring an IP40 rating for moderate protection against dust ingress. This switch is typically used in consumer electronics and light industrial equipment where reliable manual control is needed.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Illumination Type None
Illumination Colour None
Connection Soldering
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01803.6222-00
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x On/(On)
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot