Marquardt 1803.5102 Toggle Switch 250V 6A On/On IP40 Latch 1 piece

Image Representative of Range

Marquardt 1803.5102 Toggle Switch 250V 6A On/On IP40 Latch 1 piece

MPN
1803.5102
Brand
Marquardt
EAN-13
2050002858268
Order Code
12-4511
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Marquardt 1803.5102 toggle switch is designed to handle 250 V AC at 6 A, featuring a 1 x On/On configuration with IP40 protection. Ideal for applications requiring reliable electrical interruption, it comes with a secure latch mechanism. Commonly used in domestic and light industrial settings, this switch ensures efficient control in various electrical circuits.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 6A
Illumination Type Glow lamp
Illumination Colour None
Colour Green
Connection Print (right-angle)
CS 3mm
IP Rating IP40
Material Polyamide
Maximum Temperature +100°C
Min. temperature -20°C
Misc Attribute 01803.5102-00
Number of pins 1
Number of Poles 1
Print motif None
Switch position 1 x On/On
Type Toggle switch
Voltage Rating 250V AC

Reviews

Be the first to submit a review

Trustpilot