Marquardt 1801.6122 8A IP40 Rocker Switch SPST On-Off Solder Tag Black EN60335 G

Marquardt 1801.6122 8A IP40 Rocker Switch SPST On-Off Solder Tag Black EN60335 G

Order Code:

59-3064

Brand: Marquardt MPN: 1801.6122 EAN-13: 2050001124418

Discontinued


A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPST On-Off
  • Casing/button colour: Black
  • Connection: Solder tag
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 8A
  • Switching voltage: 250V AC
Contact Configuration On / off
Current Rating (Amps) 8A
Illumination Type None
Type Rocker switch

Trustpilot