Marquardt 1661.0201 Pushbutton 16A IP40 250V AC SPST Black Faston

MPN
1661.0201
Brand
Marquardt
EAN-13
2050000554339
Order Code
59-4063
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.79
10+ £12.32
25+ £11.33
100+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

A push button from Marquardt with tried and tested spring contact switch system (double interruption). The opening and/or closing speed is independent of the actuating speed.


  • Approvals:: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 2 makers
  • L x W 25 x 33mm
  • Front panel cut-out: 30.4 x 22.2mm
  • Functions: latch
  • Lighting type: none
  • Protection type: IP40
  • Recess depth: 30.8mm
  • Switch features: protuding
  • Switch position: 2 x Off/On
  • Switch type: Pushbutton switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
  • Manufacturer's part 1661.0201

In the description of switching position, the value in brackets is intended to show the switch function.
Type Push-button
Contact Configuration 2x off / on
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Button Colour Black
IP Rating IP40

Reviews

Be the first to submit a review

Trustpilot