Marquardt 1552.2602 16A IP40 Rocker Switch DPST On-Off PCB Terminal

MPN
1552.2602
Brand
Marquardt
EAN-13
2050001123947
Order Code
59-3028
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.22
10+ £2.84
25+ £2.81
100+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

A Marquardt rocker switch suitable for high inrush.


  • DPST On-Off
  • Actuating force: 5N
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: Solder pins
  • Contact material: Silver
  • Contact resistance: 100mΩ
  • L x W x H 30 x 15 x 36.3mm
  • Durability: ≥ 50000 cycles
  • Electrical lifespan: ≥ 50000 cycles (electric)
  • Front panel cut-out: 26.2 x 12.4mm
  • Functions: latch
  • Insulation resistance: >100 MΩ
  • Lighting type: none
  • Print motif: 0/I
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Type None
Front panel cut-out 26.2 x 12.4mm
IP Rating IP40
Type Rocker switch

Reviews

Be the first to submit a review

Trustpilot