Marquardt 1058.0553 Snap-action switch 250V AC IP67 Push-button switch

MPN
1058.0553
Brand
Marquardt
Order Code
16-8884
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

Marquardt 1058.0553 is a high-quality snap-action switch designed for reliable performance in various engineering applications. This push-button switch is rated for 250 V AC, ensuring it can handle high-voltage requirements while maintaining operational integrity. Its IP67 rating signifies that the switch is well-protected against dust ingress and can withstand immersion in water up to a certain depth, making it suitable for harsh environments. With its robust construction, the Marquardt 1058.0553 is frequently used in industrial machinery, household appliances, and automotive systems where dependable electrical performance is crucial. This switch stands out for its precise actuation and durability, attributes that are essential in demanding settings.
Type 1058.0553
Current Rating 2A
Illumination Non-Illuminated
Actuating Force 1.8N
Contact Material Silver, gold plated
Contact Type 1 change-over
Content 1
Durability 5E5
Electrical lifespan 10mA/24V ≥ 5E5, 2A/24V ≥ 100E3 with cable molded
IP Rating IP67
Lighting Type None
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Snap-action switch
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot