Marquardt 1045.0151-00 Microswitch 10A IP67 SPDT Momentary Button Solder 1.9N

Marquardt 1045.0151-00 Microswitch 10A IP67 SPDT Momentary Button Solder 1.9N

MPN
1045.0151-00
Brand
Marquardt
EAN-13
2050001534057
Order Code
59-3889

Discontinued


A microswitch from Marquardt with changeover switching and IP67 protection.


  • Actuating force: 1.9N
  • Connection: Soldering
  • Contact type: 1 change-over
  • Functions: momentary
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Operation type: Tappet
  • Protection type: IP67
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuator Type Button
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C

Questions

*Question functionality currently disabled
Question by: Product code: 59-3889

Q. Hi, I was just wondering what the dimensions of this product are?

A. Hi James, thank you for your question. Please see the datasheet here.


Trustpilot