Marquardt 1006.0704 Snap-action switch 250 V AC 10 A 28x10.3x20.8mm

MPN
1006.0704
Brand
Marquardt
Order Code
16-8881
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 251 in stock

Marquardt 1006.0704 is a snap-action switch designed to operate under a voltage of 250 V AC and a current of up to 10 A. This product features a compact design with dimensions of 28 mm in length, 10.3 mm in width, and 20.8 mm in height, which facilitates integration into a variety of electrical systems where space is limited. As a push-button switch, it is utilised in applications requiring precise actuation, such as in household appliances, automotive controls, and industrial machinery. The robust construction of this switch ensures reliable performance and durability in demanding environments. Its design adheres to strict industry standards, providing engineers with a dependable solution for safety and operational control tasks.
Type 1006.0704
Current Rating 10A
Voltage Rating 250v
Illumination Non-Illuminated
Actuating Force 3.8N
Contact Material Silver
Contact Resistance 100mΩ
Content 1
Dielectric Strength 1500V
Dimensions (L x W x H) 28 x 10.3 x 20.8 mm
Durability 5E6
Height 20.8mm
Insulation Resistance 100MΩ
Length 28mm
Lighting Type None
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Snap-action switch
Switching current (max.) 10A
Switching Voltage 250V AC
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot