Marmitek 25008330 BoomBoom 100 Bluetooth 4.1 Audio Transmitter and Receiver

MPN
25008330
Brand
Marmitek
EAN-13
8718164533303
Order Code
21-6755
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

You can stream the sound of the TV set or smartphones on a headphones or stereo system. With the Boom Boom 100 is a Bluetooth audio transmitter and receiver in one. The music is in the receiving mode (RX) in CD quality from your smartphone, PC or tablet to your stereo system streamed and in transmission mode (TX) of, for example, your TV on your Bluetooth headphones. If you from the receiver (RX) in the send mode (TX) want to switch, you only need to use a switch on the Boom Boom 100. The Boom Boom 100 has both analog as digital connections and supports aptX, aptX Low Latency en AAC. When your smartphone or tablet using aptX (Android) or AAC (iOS), then you can also wirelessly and in CD quality stream (RX). From aptX Low Latency during streaming from the sound of your TV to a Bluetooth headset, the latter (TX) can benefit from using aptx low latency. For this, you can use the Boom Boom 577. Only when the transmitter and the receiver both have aptX low latency, meet with Lip sync problems and will not be noticeable difference between the image of your TV set and the associated tone. The Boom Boom 100 has yet another great feature, because it can, for example, the sound from your TV on 2 headphone at the same time sending.
Type Bluetooth 4.1 Audio Receiver

Reviews

Be the first to submit a review

Trustpilot