Markal 96932 PAINT-RITER+ WET SURFACE Paint marker Red 4mm

MPN
96932
Brand
Markal
EAN-13
0048615969329
Order Code
21-6748
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.24 £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Pro-Line® WP is a paint marker for better marking results and a guaranteed adhesion on wet surfaces. The fast drying recipe prevents the marks from smudging or running when they come into contact with water or water-based fluids, leaving well-visible, permanent marks. The specially developed paint lubricates and does not run on wet or moist surfaces and thus provides for permanent, very visible markings. Thanks to the xylene-free paint, the user has reduced health risks and no problems in the USA with compliance with the California Water Protection Act (California Proposition 65), the list of hazardous air pollutants drawn up by the US Environmental Agency and the reporting requirement for toxic chemicals (Sara 313). Contains hardly volatile organic compounds and does not contribute to the formation of near-ground ozone. The metallic casing and the fiber tip provide for durability and thus for a long life of the marker. Temperature range: -46 °C to 66 °C (-50 °F to 150 °F)
Type Paint marker
Min. temperature -46°C

Reviews

Be the first to submit a review

Trustpilot