Markal 96657 STYLMARK ORIGINAL Marking paste Blue

MPN
96657
Brand
Markal
EAN-13
0048615966571
Order Code
21-6747
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 17/07/2026

Markal® Stylmark® is a metal ball pen for labeling most surfaces. On the basis of pressure-able aluminum tube and the thick liquid paint the tuber recorder is suitable for work over head and on rough and vertical surfaces and is characterized by excellent adhesion on oily and wet surfaces. The xylene-free paint reduces health risks for users. The sturdy steel round tip marks with abrasion-proof paint on smooth or rough surfaces. The steel round tip withstands even the rough surfaces and is extremely durable. The 11 strong, bright colors are weather, water and UV resistant. Temperature range -20°C to 70°C (-4°F to 158°F). Temperature resistance of the marking: 200°C (392°F). This text is machine translated.

Reviews

Be the first to submit a review

Trustpilot