Markal 96283 DURA-INK DUAL TIP Permanent marker Black waterproof: Yes

MPN
96283
Brand
Markal
EAN-13
0048615962832
Order Code
21-6744

Discontinued


Experience the versatility of the Dura-Ink® Dual tip permanent marker. Fine and very fine markings with only one marker The versatile marker with two tips is suitable for big as well as for small tasks. The ink, Ideal for industrial use writes on almost all surfaces and enables faster and more efficient marking in a variety of applications. Save time and money. Replace two markers with one for fine or very fine marks with only one marker. The two-point design is Ideal for precision marking on small surfaces or wide markings on larger surfaces. The ink for industrial applications dries quickly and is resistant to abrasion and weather for longer lasting markings. Built-in clip caps lock into place and prevent the caps from being lost and the marker from rolling off the work surface. Long-lasting plastic sleeve reduces break damage on the building site or while in operation Xylol-free ink for a safer marking tool This text is machine translated.
Type Permanent marker

Trustpilot