Markal 31240120 PAINT-RITER INDUSTRY MARKER SL100 Paint marker White 4mm

MPN
31240120
Brand
Markal
EAN-13
3660447100700
Order Code
21-6739
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.79 £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

PAINT-RITTER® Industry Marker is a xylene-free, low-odor, fast-drying paint marker, the permanent markings. On almost any surface. The 15 opaque, bright colors are weather and UV resistant. And ensure excellent markings. 15 colors provide better marking, duality control and part testing. This fast-drying, abrasion-resistant and permanent paint enables immediate further processing and reduces unproductive waiting times. The xylene-free paint reduces the health risks of the users. The stable, medium-sized round tip is resistant to abrasion and therefore extremely durable. Temperature range: -20 °C to 50 °C (-4 °F to 122 °F). Marking temperature resistance: Up to 100 °C (212 °F)
Type Paint marker
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot