Markal 31200226 SL130 Paint-Riter Paint Marker Yellow Fluorescent 4mm Round Tip

MPN
31200226
Brand
Markal
EAN-13
3660447101950
Order Code
21-6738
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

PAINT-RITTER®+ Water Erase SL130 is a chalk-based paint marker, which can be easily applied from any smooth, pore-free surface. Water can be removed without leaving any traces or residue. The markings can be easily wiped clean with water, without leaving traces or residue marks. The 9 bright colors are ideal for temporarily visible markings, for quality control and for checking parts. The medium-sized round tip is resistant to abrasion and therefore extremely durable The valve tip prints color only when needed and thus ensures a uniform marking Temperature range: 5 °C to 40 °C (41 °F to 104 °F). Temperature resistance of the marking: 80°C (176°F)
Type Paint marker
Min. temperature 5°C

Reviews

Be the first to submit a review

Trustpilot