Markal 31200126 PAINT-RITER+ WATER ERASE SL130 Paint marker White 4mm

MPN
31200126
Brand
Markal
EAN-13
3660447101943
Order Code
21-6737
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.92 £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PAINT-RITTER®+ Water Erase SL130 is a chalk-based paint marker, which can be easily applied from any smooth, pore-free surface. Water can be removed without leaving any traces or residue. The markings can be easily wiped clean with water, without leaving traces or residue marks. The 9 bright colors are ideal for temporarily visible markings, for quality control and for checking parts. The medium-sized round tip is resistant to abrasion and therefore extremely durable The valve tip prints color only when needed and thus ensures a uniform marking Temperature range: 5 °C to 40 °C (41 °F to 104 °F). Temperature resistance of the marking: 80°C (176°F)
Type Paint marker
Min. temperature 5°C

Reviews

Be the first to submit a review

Trustpilot