Marine 30mm Padlock

Master Lock Brand: Master Lock

Master Lock Marine Padlocks are designed to provide optimum protection in highly corrosive environments e.g. near the sea/coast where there is persistent salt spray.

The padlock is key retaining, has a 4-pin cylinder and is supplied with a Lifetime Warranty against mechanical failure.

Suggested Uses: Marine equipment, outboard motors, tackle boxes and trunks.

The Master Lock 639EURD has the following specifications:
30mm nickel plated solid brass marine padlock - 17mm stainless steel shackle, 5mm diameter.

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 639EURD Marine 30mm Padlock
Master Lock 639EURD Marine 30mm Padlock
Standard range
Order code: 96-5655
MPN: 639EURD

Despatched within 4 working days - 20 in stock
1+ £7.85
Price per unit Ex VAT
Padlock
Master Lock 640EURD Marine 40mm Padlock
Master Lock 640EURD Marine 40mm Padlock
Standard range
Order code: 96-5656
MPN: 640EURD

Despatched within 4 working days - 20 in stock
1+ £12.49
Price per unit Ex VAT
Padlock
Master Lock 640EURDLH Marine 40mm Padlock - 51mm Shackle
Master Lock 640EURDLH Marine 40mm Padlock - 51mm Shackle
Standard range
Order code: 96-5657
MPN: 640EURDLH

Despatched within 4 working days - 15 in stock
1+ £12.49
Price per unit Ex VAT
Padlock

Trustpilot