Manhattan 153690 is a USB 3.0 adapter designed to facilitate the conversion of USB signals to HDMI, allowing seamless connectivity between a computer's USB port and an HDMI display. This adapter features a USB 3.2 1st Gen connector A, commonly known as USB 3.0, on one end and an HDMI socket on the other, encapsulated in a sleek black design that extends to a length of 15 centimetres. It supports high-resolution video output, making it suited for various engineering applications such as connecting laptops to external monitors or projectors for presentations, data visualisation, or media playback. The adapter's utilisation of USB 3.0 technology ensures fast data transfer rates, providing a reliable solution for scenarios requiring efficient video display capabilities without the need for an external power source.
| Type |
USB 3.0 Adapter |
| Interface |
USB 3.2 Gen 1 (USB 3.0) |
| AWG |
28 |
| Cable Design |
Round |
| Cable Length |
15cm |
| Cable Use |
USB 3.2 1st Gen (USB 3.0) |
| Card reader integrated |
No |
| Certification |
CE\nFCC\nRoHS\nREACH\nUKCA |
| Colour |
Black |
| Connectivity technology |
Wired |
| Connector Version |
straight |
| Depth |
234mm |
| Ethernet LAN |
No |
| HDCP |
Yes |
| HDCP version |
1.4 |
| HDMI ports quantity |
1 |
| Height |
16mm |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
| Housing Material |
Plastic |
| Mac operating systems supported |
MacOS |
| Maximum digital resolution |
1920 x 1080 pixels |
| Maximum refresh rate |
60 Hz |
| Microphone in |
No |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Operating relative humidity (H-H) |
5 - 90% |
| Operating temperature (T-T) |
-20 - 45°C |
| Package weight |
64g |
| Plug and Play |
Yes |
| Product colour |
Black |
| Product Type |
USB 3.2 1st Gen (USB 3.0) Adapter |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-20 - 80°C |
| Type A |
USB 3.2 1st Gen connector A (USB 3.0) |
| Type B |
HDMI socket |
| USB cable length |
0.15m |
| Weight |
0.036 |
| Width |
45mm |
| Windows operating systems supported |
Windows 10, Windows 11, Windows 7, Windows 8.1 |