Manhattan LCD, LED and Plasma TV Wall Mount Bracket

Manhattan Brand: Manhattan

A range of flat-panel TV wall mounts from Manhattan designed to tackle unfavorable apartment architecture, bulky furniture and reflections due to sunlight, which affec your viewing experience. The universal wall mounts for flat screens, in combination with the adjustable tilt for optimal perspective, provide perfect picture contrast and sharpness.

  • Supports all VESA standards
  • Heavy-duty steel construction
  • Easy installation ideal for home, office and commercial applications
  • Integrated closure system provides effective protection against theft
Description Image Product Buy Pricing (Ex VAT) Maximum screen size Depth (max) Capacity Height Housing Material Load Maximum VESA mount Maximum weight capacity Minimum screen size Minimum VESA mount Panel mounting interface Size Range Tilt adjustment Weight Tilt angle range Width Type Harmonized System (HS) code Manual Mounting Type
Manhattan 422840 LCD Wall Mount
Manhattan 422840 LCD Wall Mount
Extended range
Order code: 58-5431
MPN: 422840

Available to back orderBack order, lead time 3 weeks
1+ £10.88
Price per unit Ex VAT
22" 3.57cm 120mm Stainless steel capacity (max.) 15kg 100 x 100 mm 15kg 25.4 cm (10) 75 x 75 mm 12 to 22in 470g 120mm Wall mount 85299097 Yes Wall
Manhattan 423830 Universal Flat-Panel TV Tilting Wall Mount
Manhattan 423830 Universal Flat-Panel TV Tilting Wall Mount
Extended range
Order code: 58-5434
MPN: 423830

Back order - 9 availableBack-order availability date - 04/12/2026
1+ £37.99
Price per unit Ex VAT
85" (max.) 75kg Steel 800 x 400 mm 75kg 94 cm (37) 200 x 200 mm 200 x 200,300 x 300,400 x 200,400 x 400,600 x 400,800 x 400 37 to 70in Yes 4kg -15 - 15° Wall mount 85299097 Yes Wall

Trustpilot