Manhattan 462211 Laptop raiser VESA mount compatibility black adjustable

MPN
462211
Brand
Manhattan
EAN-13
0766623462211
Order Code
16-8874
Country of Origin
China

Discontinued


Manhattan 462211 is a laptop raiser designed with VESA mount compatibility, presented in a black adjustable format. This device falls under the category of displays, mounts, and docking stations, offering engineers and technical professionals a versatile solution for integrating laptops into multi-monitor setups. The adjustable design allows for optimal positioning for ergonomic comfort while ensuring compatibility with various VESA mounting standards, making it suitable for both office and industrial applications. The robust construction supports the secure and stable elevation of laptops, facilitating improved airflow and reducing strain on the user's posture during extended computing tasks. This product is ideal for engineers seeking to streamline their workstations by incorporating laptops into existing VESA-mounted display configurations.
Type Laptop raiser
Adjustable Height Yes
Integral Fan No
Colour Black
Certification RoHS
Depth 235mm
Dimensions (L x W x H) 235 x 305 x 58 mm
Harmonized System (HS) code 84733080
Height 58mm
Length 235mm
Material Plastic, Steel
Maximum weight capacity 4kg
Number of devices supported 1
Package weight 850g
Panel mounting interface 75 x 75,100 x 100 mm
Product colour Black
Product Type Notebook arm shelf
Quick start guide Yes
Screen size diagonal (inches) 1inch
VESA mounting Yes
Weight 550g
Width 305mm

Trustpilot