Manhattan 461283 TV wall mount for curved TVs tiltable swivelling adjustable

Order Code:

16-8865

Brand: Manhattan MPN: 461283 EAN-13: 0766623461283
Qty Was Unit Price (Inc VAT)
1+ £58.08 £51.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 3 working days

Manhattan 461283 is the manufacturer's part number for a robust and versatile TV wall mount designed specifically to accommodate curved televisions. As option, also referenced by the alternate description 1909758 - Manhattan 461283, this mount offers adjustable tilting and swivelling capabilities. It provides a flexible installation solution by allowing users to modify the viewing angle to mitigate glare and enhance sightlines, making it particularly suitable for dynamic environments or shared spaces such as conference rooms, auditoriums, and home theatres. Engineered with precision, it securely supports a range of screen sizes and weights, ensuring compatibility with various models of curved displays. The mount's design facilitates straightforward installation while maintaining structural integrity to ensure reliable performance in both residential and commercial settings.
Type TV wall mount
Colour Black
Depth 475mm
Depth (max) 47.5cm
Dimensions (W x H x D) 660 x 430 x 475 mm
Distance to wall (max.) 475mm
Distance to wall (min.) 62mm
Harmonized System (HS) code 85299097
Height 430mm
Holder Type Swivelling/tiltable
Housing Material Steel
Manual Yes
Max. load Capacity 50kg
Maximum screen size 177.8 cm (70)
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 50kg
Minimum screen size 94 cm (37)
Minimum VESA mount 200 x 200 mm
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 200 x 200,300 x 300,400 x 200,400 x 400,600 x 400
Pneumatic technology No
Product colour Black
Suitable For 94,0 cm (37") - 177,8 cm (70")
Swivel angle 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt adjustment Yes
Tilt angle range -20 - 10°
Tilt Range (bottom) 10°
Tilt Range (top) 20°
Weight 5.68kg
Width 660mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot