This widescreen HD webcam from Manhattan has been designed to let you share photos and videos - including online communication, messenger programs, VoIP and social media - in widescreen HD quality. With simple operation and user friendly software captures the 21 megapixel CMOS lens crystal clear images and smooth videos that you can share in widescreen HD resolutions up to 720p.
Equipped with automatic colour, brightness adjustment and exposure, providing professional-looking photos and videos that you will impress on Facebook, YouTube and MySpace. Take advantage of special filters and effects for a personalised picture frame.
A high-quality, integrated microphone with high dynamic range extends your video to voice and sound and also enables communication via VoIP and Skype, Windows Live, Yahoo!, AIM, Google Talk and Messenger and other programs.
- Base: Yes
- Clamp holder: Yes
- Frame rate: 30 frames/s
- Interpolated picture and video resolution: 3200 x 2400 pix
- Optical video resolution: 640 x 480 pix
- HD videos and images in 720p
- Built-in microphone
- Face tracking
- 4x digital zoom
- Fixed focus
- Snapshot and video recording button
- Personalise your image with special filters and frame effects
- Weight: 80g
- Dimensions: 70 x 80mm (H x W)
- Manufacturer's part 460545
Delivery includes: 860 Pro Webcam, USB cable (1.2m), software CD and instruction manual.
| Pixels |
720p |
| Base |
Yes |
| Dimensions |
70 x 80mm (H x W) |
| Frame rate |
30 frames/s |