Manhattan 356435 Mains Power Cord/Cable, UK 3-pin plug to C5 Female (cloverleaf

MPN
356435
Brand
Manhattan
UPC-12
766623356435
Order Code
70-4110
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,283 in stock

Laptop Power Cord - great as a replacement or spare AC power supply cable for notebook computer and printer
The Manhattan UK Power Cable BS1363 to C5 easily connects and extends the reach between an English three-prong power outlet and a laptop power adapter, printer or other compatible device that receives power through a three-slot C6 ""cloverleaf"" socket. Ideal for new systems or replacement applications, this power cable is engineered and built from quality materials that meet current safety standards to deliver and maintain reliable connections. Fully molded boots with strain relief, a durable PVC jacket and heavy-duty construction enable this power cable to transmit dependable power where and when needed with maximum electrical conductivity.
  • Connects a device with IEC 60320 C6 socket to a standard three-slot UK AC or similar power outlet
  • Great for laptop power supplies, printers and more
  • Ideal replacement, upgrade or spare power cable for a misplaced or overused one
  • Pure bare copper wire for maximum conductivity
  • Flexible, durable PVC jacket with heavy-duty strain relief
  • High-temperature resistance for use in areas that are not air conditioned
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot