Manhattan 356374 Thunderbolt cable Black Duplex use 1m USB-C plug Double shield

Order Code:

16-8848

Brand: Manhattan MPN: 356374 EAN-13: 0766623356374
Qty Was Unit Price (Inc VAT)
1+ £24.50 £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 3 working days

Manhattan 356374 Thunderbolt cable is a robust design suitable for high-speed data transmission applications. With a length of 1 meter, this cable features USB-C plugs and is coloured in black, making it versatile for various professional and personal setups. The duplex use capabilities ensure efficient bidirectional data flow, while the double shielding provides enhanced protection against electromagnetic interference, maintaining signal integrity. The cable is especially suited for use in environments requiring reliable connections, such as in engineering prototyping setups, data centres, and digital workstations where Thunderbolt and USB compatibility ensures extensive device connectivity.
Cable Length 1.00m
Connector 1 USB Thunderbolt
Connector 2 USB C male
Colour Black
Type Thunderbolt
AWG 22
AWG wire size 22/29
Cable Design Round
Cable Diameter 4.8mm
Certification CE\nRoHS\nREACH\nPD 3.1
Connection Type Thunderbolt
Connections Thunderbolt™ USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology High Dynamic Range 10 (HDR10)
Max. power 240 W @ 48V / 5A
Maximum data transfer rate 40 Gbit/s
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) 0 - 45°C
Package Type Polybag
Package weight 56g
Product colour Black
Product Type Thunderbolt cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Storage temperature (T-T) -10 - 70°C
Thunderbolt technology Yes
Thunderbolt version 4
Transfer Rate (max.) 40 GBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB4 Gen 3x2
Weight 40g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot