Manhattan 355360 HDMI 4K@60Hz Cable with Ethernet, 5m, Certified, Suitable for

MPN
355360
Brand
Manhattan
UPC-12
766623355360
Order Code
70-2020
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

Enjoy ultra-high-definition (UHD) performance and no tangles.

As the standard digital connection, HDMI delivers the highest-quality audio and video signal over a single cable. With a tangle-resistant design, gold-plated contacts, the Manhattan Premium High Speed HDMI Cable with Ethernet is carefully constructed to meet the evolving needs of the ultra-high-definition (UHD) marketplace. Offering the highest resolution possible at 4K x 2K and a refresh rate of 60 Hz, the cable also features a bandwidth of 18 Gbps for a perfect media viewing experience and an Audio Return Channel for a convenient, superb audio connection. This high-quality cable provides UHD video and multichannel, digital audio with increased performance characteristics and greater accuracy. Expanded features include Internet connectivity with its HDMI Ethernet Channel, which provides access to the Web for a home entertainment device using a single HDMI connection.
  • Premium certified HDMI cable
  • Supports 4K@60Hz Ultra High Definition (UHD) resolution, 3D video and Deep colour
  • Supports 4:4:4 Chroma Subsampling and HDR
  • Up to 18 Gbps bandwidth
  • Supports HDMI Ethernet Channel (HEC)
  • High-speed Ethernet, bi-directional networking up to 100 Mbps
  • Supports HDMI Audio Return Channel (ARC)
  • ARC to transmit TVs audio through your system
  • no need for additional cable
  • Compliant with Premium High Speed HDMI with Ethernet specifications
  • Double shielded to reduce EMI and other interference sources
  • Compatible with any HDMI device, such as a Blu-ray player, game console, stereo, PC and more
  • Lifetime warranty

Reviews

Be the first to submit a review

Trustpilot