Manhattan 354936 USB cable USB 2.0 USB-A to USB-C Black 3.00 m

MPN
354936
Brand
Manhattan
EAN-13
0766623354936
Order Code
16-8832
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Manhattan 354936 offers a robust USB cable solution designed for seamless connectivity and data transfer. This USB 2.0 cable features a USB-A plug on one end and a USB-C plug on the other, providing compatibility with a broad range of legacy and modern devices. Measuring 3.00 metres in length, the cable is engineered for versatility and extended reach in various setups. Its black colour adds a professional aesthetic while ensuring durability and resistance to wear. This cable is typically employed in engineering applications requiring stable data transmission and device charging, such as connecting peripherals to laptops, interfacing with docking stations, and integrating within computer peripheral setups.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Black
Type USB 2.0 connector A
AWG wire size 23/28
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification USB 2.0\nCE
Connection Type USB-A to USB-C®
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B USB 2.0 connector A
USB version USB 2.0
Weight 58g

Reviews

Be the first to submit a review

Trustpilot