Manhattan 354882 USB cable USB 2.0 USB-C plug 3m Black

MPN
354882
Brand
Manhattan
EAN-13
0766623354882
Order Code
16-8827
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 3.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manhattan 354882 is a USB 2.0 cable equipped with a USB-C plug, measuring 3 metres in length and finished in black. This cable assembly is designed for reliable data transfer and power delivery within the scope of USB 2.0 specifications, supporting data transfer rates up to 480 Mbps. Its durable construction makes it suitable for engineering applications requiring consistent performance, such as connecting peripheral devices to laptops, facilitating data synchronisation and charging of compatible hardware. The USB-C connector is symmetrical and reversible, providing convenience in both consumer electronics and professional environments where efficient connectivity is essential.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 2.0 connector C
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Harmonized System (HS) code 84733080
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector C
Type B USB 2.0 connector C
USB version USB 2.0
Weight 58g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot