Manhattan 354714 USB-C to USB-A Adapter, Female to Male, 10 Gbps (USB 3.2 Gen2

MPN
354714
Brand
Manhattan
UPC-12
766623354714
Order Code
70-1996
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 218 in stock

Connect new technology to legacy ones.

The Manhattan USB 3.2 Gen 2 Type-C to Type-A Adapter is an ultra-compact adapter that allows a USB-C cable or device to connect to a USB Type-A port. Measuring only 27 millimetres (1 in.), the adapter is designed with portability and simplicity in mind. With charge and sync capabilities at up to 3 A and 10 Gbps respectively, you will quickly and easily keep your device ready for whatever is next.
  • USB-A adapter for use with USB-C cables
  • Connects USB-C cable or device — i.e. hub, card reader, etc. — to Type-A port, allowing devices to charge and sync
  • Supports speeds up to 10 Gbps and 3 A charging
  • Nickel-plated connections for best performance
  • Ultra-compact, portable design
  • Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot